Bahco VDE Slotted; Pozidriv Screwdriver Set 7 Piece

RS Stock No.:
4420521
Mfr. Prt No.:
BE-9888S
Brand:
Bahco
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
RS stock number 4420521
Product description Bahco VDE Slotted; Pozidriv Screwdriver Set 7 Piece
Manufacturer / Brand Bahco
Manufacturer part number BE-9888S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Ergo™ 1000 V Live Working Screwdriver Set

A 7 piece Ergo™ insulated screwdriver set from Bahco designed for use with Slotted and Pozidriv head screws. Approved for use on system installations where the voltage does not exceed 1000 V ac or dc.

Features & Benefits

Vanadium steel blades, hardened, and chrome plated
Black oxidised blade tip
3 component ergonomic handle
Coloured cap aids the identification of tip


Specifications

Attribute Value
Brand Bahco
Number of Pieces 7
Screwdriver Type VDE
Tip Size Slotted: 0.4; 0.5; 0.8; 1 mm; Pozidriv: PZ0; PZ2; PZ3
Tip Type Slotted; Pozidriv
Checking stock...
IDR
3,070,759.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,070,759.64
*price per unit indicative
"Bahco VDE Slotted; Pozidriv Screwdriver Set 7 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda