RS PRO Interchangeable Parallel; Phillips Screwdriver Set 6 Piece
- RS Stock No.:
- 5416539
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
RS stock number | 5416539 |
Product description | RS PRO Interchangeable Parallel; Phillips Screwdriver Set 6 Piece |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Impact Screwdriver Set
From RS PRO, this impact driver has interchangeable flathead and crosshead bits for great versatility. The ergonomic impact driver has a smooth left and right driving action that makes tightening and loosening screws quicker and easier. For stuck screws, force can be applied to the base of the impact screwdriver for greater turning torque than can be generated by hand alone.
The bit driver handle is made from chrome vanadium steel for assured reliable tool life. The bits themselves are made from chrome molybdenum steel and heat treated for extra hardness.
The driver also features is an ergonomic and shock absorbing P.P injection grip, complete with a finger guard to provide safe and comfortable operation.
The set is supplied in a handy plastic box to keep your tool safe and dry when not in use.
Kit Includes
• Impact Driver Handle
• Parallel slot head
• Phillips No.2
• Phillips No.3
• Phillips No.4
Features and Benefits
• Robust impact driver with interchangeable heads
• Chrome Vanadium Steel Driver
• Chrome Molybdenum Steel Bits
• Ergonomic grip
Applications
The impact driver, sometimes known as a torque screwdriver, is specially designed for tough screwing and unscrewing applications. It allows a greater application of torque with its driving action, saving time and effort. This means it is particularly useful for loosening or tightening locked or rusted bolts and screws. It is often used by;
• Electricians
• Auto mechanics
• Carpenters
• Construction Workers
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Pieces | 6 |
Screwdriver Type | Interchangeable |
Tip Size | Parallel: 9 mm; Phillips: PH2; PH3; PH4; Hexagon Socket Drive: 5/16 x 1/2 in |
Tip Type | Parallel; Phillips |