Wera Precision Slotted; Phillips Screwdriver Set 6 Piece

RS Stock No.:
7383510
Mfr. Prt No.:
030170
Brand:
Wera

Technical Reference


Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7383510
Product description Wera Precision Slotted; Phillips Screwdriver Set 6 Piece
Manufacturer / Brand Wera
Manufacturer part number 030170

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

1578 A Kraftform ESD Micro Screwdriver Set

A 6 piece precision screwdriver set is the perfect kit for professionals or enthusiast looking for a comprehensive set of tools. Offers protection against electrostatic energy and provides long life and safe service. These screwdrivers have a unique zone features;
Fast spinning zone; located in the mid-section is a fast turning zone designed for quick twists.
Power zone; for high torque transfer the power zones has integrated soft sections for excellent grip
Precision zone; located above the blade, gives the operator an improved feel while in use.

SUPPLIED_WITH : Easy access storage rack.

Features and Benefits

• 6 piece ESD tool set
• Steel, chrome plated blades with black finish
• Anti-roll off
• Extra durable
• Free spin cap
• Fast spinning, power and precision zones
• Rack system

Typical Application

This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

• Electronics
• Opening consoles - Xbox/PlayStation
• Opening Mobile phones
• Opening MacBook’s
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Flammable Environments

FAQ's
What do you get in the set?

• Phillips: PH 0x60 – PH 1x80
• Slotted: 1 x 0.25x1.2x40 - 1 x 0.23x1.5x40 - 1 x 0.30x1.8x60 - 1 x 0.40x2.5x80
• Rack System

Are they magnetic?

Wera screwdriver set is not magnetic


Specifications

Attribute Value
Brand Wera
Number of Pieces 6
ESD Safe Yes
Screwdriver Type Precision
Tip Size Phillips: PH0; PH1; Slotted: 0.23; 0.25; 0.3; 0.4 mm
Tip Type Slotted; Phillips
Checking stock...
IDR
866,706.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1866,706.07
*price per unit indicative
"Wera Precision Slotted; Phillips Screwdriver Set 6 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products