Wera Interchangeable Torque Screwdriver; Hex-Plus Slotted; Torx; Torx-Plus Screwdriver Set 26 Piece

RS Stock No.:
7383661
Mfr. Prt No.:
074738
Brand:
Wera

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7383661
Product description Wera Interchangeable Torque Screwdriver; Hex-Plus Slotted; Torx; Torx-Plus Screwdriver Set 26 Piece
Manufacturer / Brand Wera
Manufacturer part number 074738

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Kraftform Torque Screwdriver Set 0.3 → 3.0Nm (7440/ 41/ 42)

Rapidadaptor quick release, driver and pistol style torque screwdrivers and insert bit set.

Suitable for 1/4in bits & Wera Series 1& 4 insert bits
Rapidadaptor for inserting & removing bits
Numerical torque scale
Single handed operation
Audible excess load signal
Kraftform, non-roll, multi component handle
±6% accuracy


Specifications

Attribute Value
Brand Wera
Number of Pieces 26
Screwdriver Type Interchangeable
Tip Size Torque Screwdriver: 1/4; 1/4 in; Hex-Plus Slotted: 2; 2.5; 3; 4; 5; 6 mm; Torx: T6; T7; T8; T9; T10; T15; T20; T25; T30; Torx-Plus: T6; T7; T8; T9; T10; T15; T20; T25; T30
Tip Type Torque Screwdriver; Hex-Plus Slotted; Torx; Torx-Plus
Checking stock...
IDR
4,077,703.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,077,703.64
*price per unit indicative
"Wera Interchangeable Torque Screwdriver; Hex-Plus Slotted; Torx; Torx-Plus Screwdriver Set 26 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products