Facom Wire Stripper, 8mm → 28mm

RS Stock No.:
3290010
Mfr. Prt No.:
985952
Brand:
Facom
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
RS stock number 3290010
Product description Facom Wire Stripper, 8mm → 28mm
Manufacturer / Brand Facom
Manufacturer part number 985952

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

FACOM Jivaro Pivoting Blade Sheath Stripper

Introducing the Jivaro series of compact and versatile Sheath Strippers from Facom. These excellent quality wire strippers feature rigid construction combined with safety and ease of use. Adjustment knob at the bottom of the stripper allows for adjusting the blade length to strip the sheaths off cables with its pivoting blade. As all Facom tools, these strippers have been designed with professional use in mind and are covered by a lifetime warranty.

Sheath Strippers are available in 3 options to choose from:
• Without a blade - 3290010
• With Straight Blade - 3443264
• With Hooked Blade - 3290026


Specifications

Attribute Value
Brand Facom
Minimum Size 8 mm
Stripping Range 8 → 28 mm
Maximum Size 28 mm
Cable Type Sheath
Checking stock...
IDR
352,640.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1352,640.18
*price per unit indicative
"Facom Wire Stripper, 8mm → 28mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda