Wera Interchangeable Hexagon, Hex-Plus, Phillips, Pozidriv, Torx Screwdriver Set 18 Piece

RS Stock No.:
8757956
Mfr. Prt No.:
059294
Brand:
Wera
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
RS stock number 8757956
Product description Wera Interchangeable Hexagon, Hex-Plus, Phillips, Pozidriv, Torx Screwdriver Set 18 Piece
Manufacturer / Brand Wera
Manufacturer part number 059294

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera 17 Piece Kraftform Kompakt Driver and Ball Ended Bit Set (KK60)

The Wera Kraftform Kompakt 60KK screwdriver and ball ended bit set features a 816R driver handle with quick release chuck and 16 ball ended interchangeable blades all supplied in a practical belt pouch. This screwdriver set also features anti-roll and swivel free-turning cap which makes it ideal for quick, easy precision work. This Kompakt driver and ball ended bit set is designed for use with Phillips, torx, hex and pozidriv head screws. The screwdriver handle comes with a selection of 16 blades/tip types. The multi-component screwdriver are ergonomically designed for mechanical work and ideal for electricians, opticians, mechanics, jewellers, IT hardware fitters and portable devices, who require accurate screw driving tools.

The Wera Kraftform Screwdriver sets come with a handy robust belt pouch, making it easy for users to carry the items around and tools are always to hand when needed.

Features and Benefits:
• Ball ended design for hard to access tight areas and rapid working
• Kraftform ergonomic driver with soft and hard zones
• Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
• Hard zones designed for full hand contact when driving for fast friction free working
• Ergonomic design for reduced fatigue and a firm grip
• Kraftform Kompakt suitable for manual and power tool use
• Hexagon shoulder to avoid rolling
• Supplied in fabric carry and storage wallet
Typical Applications:
Screwdriver sets are very useful when it comes to having a variety of screwdriver tips in one place. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Typical applications for screwdriver sets are:-
• Electronics
• Engineers
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Flammable environments
• Opening consoles - Xbox/PlayStation
• Opening Mobile phones
• Opening MacBook’s
FAQ’s:
What do you get in the set?
875-7956 – 17 piece Kraftform Kompakt 60KK screwdriver set for Philips, Hex, pozidriv and Torx head screws:-
(Tip size x Length)
1 x Kraftform kompakt 816R screwdriver
PH1 x 89mm Phillips
PH2 x 89mm Phillips
PH3 x 89mm Phillips
PZ1 x 89mm Pozidriv
PZ2 x 89mm Pozidriv
PZ3 x 89mm Pozidriv
TX10 x 89mm Torx Ball
TX15 x 89mm Torx Ball
TX20 x 89mm Torx Ball
TX25 x 89mm Torx Ball
TX30 x 89mm Torx Ball
TX40 x 89mm Torx Ball
3mm x 89mm Ball Head
4mm x 89mm Ball Head
5mm x 89mm Ball Head
6mm x 89mm Ball Head
Practical belt pouch


Specifications

Attribute Value
Brand Wera
Screwdriver Type Interchangeable
Number of Pieces 18
Tip Size 3 mm, 4 mm, 5 mm, 6 mm, 1/4 in, PH1, PH2, PH3, PZ1, PZ2, PZ3, TX10, TX15, TX20, TX25, TX30, TX40
Tip Type Hexagon, Hex-Plus, Phillips, Pozidriv, Torx
Checking stock...
IDR
1,274,728.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,274,728.17
*price per unit indicative
"Wera Interchangeable Hexagon, Hex-Plus, Phillips, Pozidriv, Torx Screwdriver Set 18 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products