Facom Driver Bit Set 31 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx

RS Stock No.:
1116726
Mfr. Prt No.:
R.180J31PB
Brand:
Facom
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
RS stock number 1116726
Product description Facom Driver Bit Set 31 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx
Manufacturer / Brand Facom
Manufacturer part number R.180J31PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Facom 31 Piece Bit Set and Flex Ratchet

Facom presents to you their 31 piece bit set. A well thought out tool set for professional or DIY applications. This kit was created for the user who wants more from their tools so Facom has developed this set to withstand extreme and intensive conditions with professional quality. Inside the plastic case you are presented with a compact flex ratchet, 28 of the most commonly used assorted bits and a 100 mm bit holder. Each piece has its own designated compartment so you can keep everything nicely organised.

The Ratchet

This ratchet is a work of art, you can see and feel the quality from the chrome vanadium steel but its party piece is it offers multiple functions. The 1/ 4in flexible head can operate a 180°, lockable in any position with button and if you insert an adaptor you can attach a socket or directly attach a bit at the ratchet end or inside the handle base.

The Bits

The range supplied are 1/ 4in Hexagon, Phillips, Pozidriv, Slotted and Torx. Compatible for manual or power tool use, they offer high torque tightening and long life.

The Bit Holder

The bit holder is an integral part of the set, it connects to the ratchet in two forms, as T slide or an extension. Once the bit is inserted it’s held securely with any movement.

The Case

The case is robust, made from recyclable material with red and black colour contrast. It has a simple locking mechanism and visual guide to the bit types inside. Resistant to workshop chemicals.

Features and Benefits

• 180° compact ratchet with a flexible tilt head, lockable in any position with the button
• The extension can also be used as a T handle for more tightening or loosening power
• Compact size with high precision
• Strong and easy to use
• Easy to carry in the pocket or toolbox

Why would you buy this set?

This ratchet bit set is supplied complete in a compact case. Ideal for the professional on the move or for quick and easy identification of missing parts. The industrial strength ratchet is perfect for use in confined spaces.

Typical Applications:

This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The Screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a bit is suitable for the desired application or not. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBook’s

FAQ:
Are these screwdriver bits magnetised?

No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. RS stock no: 667-3471

Are these bits suitable for impact tools?

No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.

What do you get in the set?

• Ratchet R.180.
• Slotted head 4 – 5.5 mm
• Hexagonal: 1.5-2-2.5-3-4-5-6-7-8
• PH1, PH2, PH3
• PZ1, PZ2, PZ3
• Torx: TX6, TX7, TX8, TX9
• Resistorx TT 10-15-20-25-27-30-40
• Extension 100 mm
• Socket drive bit


Specifications

Attribute Value
Brand Facom
Number of Pieces 31
Head Type Hexagon, Phillips, Pozidriv, Slotted, Torx
Type Driver Bit Set
Checking stock...
IDR
2,116,365.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,116,365.53
*price per unit indicative
"Facom Driver Bit Set 31 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products