RS PRO Bit Holder

RS Stock No.:
1250431
Brand:
RS PRO
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
RS stock number 1250431
Product description RS PRO Bit Holder
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS Pro Magnetic Easy Link/Easy Lock Bit Holder

RS Pro Magnetic Easy Link/ Easy Lock bit holder is a quality bit holder packed with features. Inserting and removing the bit is possible with one hand operation. To insert and lock the bit in place, simply push the bit into the holder without actuating the functional sleeve. To unlock, actuate the functional sleeve and the bit is unlocked and pushed forward. Supplied in a compact plastic box.

Features & Benefits
1/4" Hexagon Shank
Accepts 1/4" Hexagon Shank Bits
60 mm long


Specifications

Attribute Value
Brand RS PRO
For Use With Power Drills
Drill Accessory Type Hex Bit Holder
Checking stock...
IDR
277,329.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1277,329.16
*price per unit indicative
"RS PRO Bit Holder" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products