RS PRO Impact Bit Set 10 Pieces, Phillips, Pozidriv, Torx
- RS Stock No.:
- 1250439
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1250439 |
Product description | RS PRO Impact Bit Set 10 Pieces, Phillips, Pozidriv, Torx |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
RS Pro 10 Piece Impact Bit Set
RS Pro 10 piece impact bit set offers the most popular screw bits in one handy set. Impact screw bits are designed for use with conventional impact drivers with an impact effect function. With a Torsion style round shank to withstand exceptional torque peak loads, these bits are hard wearing and give a long service life. Impact bit holder included.
3 x Pozidriv Impact Bits –PZ1, PZ2, PX3
3 x P
Features & Benefits
” Hexagon shank
Bits are 25 mm long
Specifications
Attribute | Value |
Brand | RS PRO |
Type | Impact Bit Set |
Number of Pieces | 10 |
Head Type | Phillips, Pozidriv, Torx |
Size | PH2, PH3, PZ1, PZ2, PZ3, T20, T25, T30 |