Wera Pozidriv Screwdriver Bit, PZ1
- RS Stock No.:
- 1271233
- Mfr. Prt No.:
- 060027
- Brand:
- Wera
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1271233 |
Product description | Wera Pozidriv Screwdriver Bit, PZ1 |
Manufacturer / Brand | Wera |
Manufacturer part number | 060027 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Driver Bits
Wera Extra Tough Pozidriv Bits (855/4Z)
Absorbing bits for use on hard materials
Designed for difficult driving jobs in materials such as sheet steel and other metals.
Enables high torque screwdriving without risk of breaking the tip or damaging the screw
Suitable for use in impact drivers and power tools
" hexagon drives
Suitable for DIN ISO 1173-F 6.3 bit holders
Specifications
Attribute | Value |
Brand | Wera |
Head Type | Pozidriv |
Size | PZ1 |
Type | Driver Bit |
Overall Length | 70 mm |