Stanley 10 Pieces
- RS Stock No.:
- 3534506
- Mfr. Prt No.:
- 0-68-010
- Brand:
- Stanley

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3534506 |
Product description | Stanley 10 Pieces |
Manufacturer / Brand | Stanley |
Manufacturer part number | 0-68-010 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Screwdriver - Stanley Dynagrip
The STANLEY Multi-Bit Ratchet Screwdriver has been built with heavy-duty construction, the shaft has been chrome plated for protection against rust and added durability. The tri-lobular bi-material handle provides maximum torque and comfort during application. The three position ratchet enables clockwise, counter clockwise and locked position. There are 10 screwdriver bits included which are perfect for all types of general screw driving tasks.
Features and Benefits:
• 10 Screwdriver bits included: Slotted 5, 6.5mm, Phillips: No 1, No 2, Pozidriv: No 1, No 2, Torx: T10, T15, Nutdriver: No 1, No 2
• 3 position ratchet enables clockwise, counter clockwise and locked ratcheting positions
• Magnetic head for efficient holding and rapid changing of the bit
• Tri-lobular bi-material handle for maximum torque comfort
Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks
FAQs:
Is this screwdriver magnetised?
Yes, this screwdriver bit holder is magnetised which means it makes the operation simpler. It holds screws and bits in the correct position while working both horizontally and vertically. Magnetised screwdrivers are also handy when picking up screws from hard to reach places.
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.
Specifications
Attribute | Value |
Brand | Stanley |
Number of Pieces | 10 |
Type | Screwdriver Bit Set |
Overall Length | 250 mm |