Wera Driver Bit Set 31 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx

RS Stock No.:
7054846
Mfr. Prt No.:
073640
Brand:
Wera

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7054846
Product description Wera Driver Bit Set 31 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx
Manufacturer / Brand Wera
Manufacturer part number 073640

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 8, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera 31 Bit-Check 30 Zyklop Mini 1

Wera has created a brilliant their 31 piece bit set. This compact set is truly a work of art, the attention to detail is second to none. Each piece presented makes this kit a joy to use and own. Comprises of the most commonly used bits, an extension and a superb mini ratchet that brings it all together.

Features and Benefits

• Tough viscous bits - compatible with power tools making the perfect power tool accessories
• Chrome vanadium steel, matt chrome-plated.
• Ergonomic working that prevents blisters and calluses
• Ratchet; rapid changeover from left to right direction
• Fast and convenient screw driving
• The torque of over 65 Nm
• Compatible with power tools
• Intricate storage system

Why would you buy this set?

The Wera 31 piece 1/4 in ratchet bit set is supplied complete in a compact pocket size holder. Ideal for the professional on the move or for quick and easy identification of missing parts. The industrial strength mini ratchet is perfect for use in confined spaces with its compact size and rapid ratcheting action. When combined with the Wera bit holder the mini ratchet becomes a rapid ratcheting screwdriver.

Typical Applications:

This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The Screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a bit is suitable for the desired application or not. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks

FAQ:
Are these screwdriver bits magnetised?

No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471

Are these bits suitable for impact tools?

No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.


Specifications

Attribute Value
Brand Wera
Head Type Hexagon, Phillips, Pozidriv, Slotted, Torx
Type Driver Bit Set
Size Hex 3, Hex 4, Hex 5, Hex 6, Hex 8, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL5.5, T10, T15, T20, T25, T30
Number of Pieces 31
Checking stock...
IDR
2,457,677.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,457,677.59
*price per unit indicative
"Wera Driver Bit Set 31 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products