Wera Flat Interchangeable Screwdriver 0.8 x 4 mm Tip, VDE 1000V Approved

RS Stock No.:
0408182
Mfr. Prt No.:
003403
Brand:
Wera
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
RS stock number 0408182
Product description Wera Flat Interchangeable Screwdriver 0.8 x 4 mm Tip, VDE 1000V Approved
Manufacturer / Brand Wera
Manufacturer part number 003403

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Kraftform VDE Interchangeable Blades (60i, 62i, 64i, 65i, 67i, 68i)

Wera range of Kraftform Kompakt interchangeable screwdriver blades.

Single interchangeable blades for use with the VDE Kraftform Kompakt® grip
Blade bronzed, 9 mm insulated hexagon shank, bevelled
VDE Kraftform blade-holding handle with non-roll feature, Stock No. 408-142, to be ordered separately


Specifications

Attribute Value
Brand Wera
Overall Length 154 mm
VDE/1000V Approved Yes
Blade Length 154 mm
Screwdriver Type Interchangeable
Tip Size 0.8 x 4 mm
Tip Type Flat
Checking stock...
IDR
93,352.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
193,352.10
*price per unit indicative
"Wera Flat Interchangeable Screwdriver 0.8 x 4 mm Tip, VDE 1000V Approved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products