Wera Flat Standard Screwdriver 3 x 0.5 mm Tip, VDE 1000V Approved

RS Stock No.:
0499481
Mfr. Prt No.:
022729
Brand:
Wera
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
RS stock number 0499481
Product description Wera Flat Standard Screwdriver 3 x 0.5 mm Tip, VDE 1000V Approved
Manufacturer / Brand Wera
Manufacturer part number 022729

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

VDE Stainless Steel Screwdriver

SUPPLIED_WITH : 7-part set 3160i / 7: comprising 1 x slot 0

VDE screwdriver with vacuum ice-hardened, high-corrosion-proof stainless steel blades
Protective Lasertip® tips


Specifications

Attribute Value
Brand Wera
Overall Length 161 mm
VDE/1000V Approved Yes
Blade Material Stainless Steel
Blade Length 80 mm
Screwdriver Type Standard
Tip Size 3 x 0.5 mm
Tip Type Flat
Checking stock...
IDR
133,210.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1133,210.30
*price per unit indicative
"Wera Flat Standard Screwdriver 3 x 0.5 mm Tip, VDE 1000V Approved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products