RS PRO Flat Long Reach Screwdriver 8 mm Tip
- RS Stock No.:
- 0736131
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
RS stock number | 0736131 |
Product description | RS PRO Flat Long Reach Screwdriver 8 mm Tip |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro Long Reach Screwdriver
RS Pro Long Reach Screwdriver is a tool designed for professionals and enthusiast. It is made from the best chrome-vanadium steel and indestructible cellulose acetate handle. Slot drive screwdrivers have parallel tips and chemically blackened blades, with a lacquered finish. Supadriv™ and Phillips blades are chromium plated with chemically blackened tips. The best quality materials ensure long life and safe service. Torque and gauge tests meet din standard.
Heat treated to HRC 55-60 ° for screwdriver blade
Features and Benefits
Chrome vanadium steel blades
Cellulose acetate handles
Slot drive screwdrivers have parallel tips and chemically blackened blades, with a lacquered finish
Supadriv™ and Phillips blades are chromium plated with chemically blackened tips
Torque and gauge tests meet din standard
Heat treated to HRC 55-60° for screwdriver blade
Specifications
Attribute | Value |
Brand | RS PRO |
Overall Length | 420 mm |
Blade Material | Chrome Vanadium Steel |
Blade Length | 300 mm |
Screwdriver Type | Long Reach |
Tip Size | 8 mm |
Handle Material | Cellulose Acetate |
Tip Type | Flat |