Wera Hex Precision Screwdriver 7/64 in Tip
- RS Stock No.:
- 1231870
- Mfr. Prt No.:
- 118082
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1231870 |
Product description | Wera Hex Precision Screwdriver 7/64 in Tip |
Manufacturer / Brand | Wera |
Manufacturer part number | 118082 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera Kraftform Micro 2054 Electronics Screwdrivers
Introducing the Kraftform Micro 2054 Electronics Screwdrivers from Wera. A superb series of hexagon head screwdrivers for users who are serious about their electronic tools. Upon inspection, you can see & feel the quality on offer and appreciate the design. They are available in Imperial or metric sizes.
Why would you buy these screwdrivers?
These are the perfect precision screwdrivers for electronic applications. They feel great in your hand, has cool yet practical features such as rapid twisting and precision zones to ensure higher levels of torque transfer. Each of the screwdrivers has a black point tip for corrosion protection and an exact fit ensuring they will provide years of service.
Cool Features
- Free-spinning cap, plus various working zones for rapid twisting
- Fast-turning zone and power zone ensure high torque transfer
- Precision zone permits the user superior feedback during fine adjustment work
- Ergonomic Kraftform Micro handle with anti-roll feature
Features and Benefits
- High-quality steel micro screwdriver
- For precision & mechanical work
- Extra durable
- Excellent grip
- Reduced hand fatigue
- Hex-Plus allows socket head screws to live longer
- Power zone with integrated soft grip
- Free spin cap
- Anti-roll off
- Corrosion protected
- Chemical resistance
Wera Kraftform Micro 2054 Electronics Screwdrivers Imperial Options
- RS stock no: 123-1866 = 1/8 in x 60 mm
- RS stock no: 123-1867 = 1/16 in x 60 mm
- RS stock no: 123-1868 = 5/64 in x 60 mm
- RS stock no: 123-1869 = 3/32 in x 60 mm
- RS stock no: 123-1870 = 7/64 in x 60 mm
Wera Kraftform Micro 2054 Electronics Screwdrivers Metric Options
- RS stock no: 123-1865 = 1.3 mm x 40 mm
- RS stock no: 123-1908 = 0.5 mm x 40 mm
- RS stock no: 123-1909 = 0.8 mm x 40 mm
- RS stock no: 875-9280 = 0.7 mm x 40 mm
- RS stock no: 875-9292 = 2 mm x 60 mm
- RS stock no: 875-9296 = 2.5 mm x 60 mm
- RS stock no: 875-9299 = 1.5 mm x 60 mm
- RS stock no: 875-9306 = 3 mm x 60 mm
Typical Application
Screwdrivers are hand tools ideal for driving various size screws into materials. They often include a variety of tips including Philips, Slotted or Pozi, ensuring they can be used with a range of applications. These hexagons head screwdrivers are typically used by;
- Electricians
- Electronic technicians
- Opticians
- Precision engineers
- Jewellers or IT hardware fitters
- EDP hardware fitters and model-makers
Specifications
Attribute | Value |
Brand | Wera |
Screwdriver Type | Precision |
Overall Length | 157 mm |
Tip Size | 7/64 in |
Tip Type | Hex |
Blade Length | 60 mm |