RS PRO Pozidriv Stubby Screwdriver PZ1 Tip

RS Stock No.:
1829708
Brand:
RS PRO
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
RS stock number 1829708
Product description RS PRO Pozidriv Stubby Screwdriver PZ1 Tip
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO Stubby Pozidriv Screwdrivers, Chrome Vanadium Steel with Soft Grip Handle

Introducing stubby pozidriv screwdrivers from our trusted and reliable own brand RS PRO, a range of durable screwdrivers suitable for use with pozidriv screws in a variety of applications. The shaft is manufactured with chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip, assisting with torque. The pozidriv tip allows the screwdriver to be securely inserted into the screw head, whilst providing excellent grip and torque preventing accidental slippage from the screw. The stubby design allows the screwdriver to be used in confined spaces with ease in a variety of applications.

Features and benefits

• Stubby design ideal for use in confined spaces
• Made with durable chrome vanadium molybdenum steel providing excellent durability
• Chrome matt finish for excellent corrosion resistance
• Black tip for distinct contrast between screw and tip
• Pozidriv tip to securely insert into pozidriv screws, ensuring a secure connection
• Soft grip handle for enhanced grip and control
• Available in sizes PZ1 (1829708) and PZ2 (1829709)

Common applications

Pozidriv screwdrivers are a type of hand tool used to tighten and loosen pozidriv screws. They are an essential hand tool in many tool kits, used in a wide range of applications such as:

• Construction
• DIY
• Industrial
• Electrical
• Automotive

FAQs

What is the difference between a pozidriv and a Phillips?

Pozidriv and Phillips screwdrivers are the two most common types of drivers found in most tool kits. Although they both ultimately allow the same task to be carried out, they feature different tips and are suited to different screws. Pozidriv screwdriver tips feature a cross type tip similar to a Phillips tip, however, pozidriv tips feature straight sided flanks whereas Phillips feature angled flanks and rounded corners. The idea is that a Phillips will slip out if over torqued whereas a pozidriv will remain securely inserted. It is not recommended to use a pozidriv driver on a Phillips screw and vice versa.

Is this screwdriver magnetised?

No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471

Is this screwdriver VDE approved?

No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.

Are the handles removable?

The soft grip handles featured on these RS PRO screwdrivers are fixed, ensuring a safe and secure connection to the shaft preventing unwanted removable and injury.


Specifications

Attribute Value
Brand RS PRO
VDE/1000V Approved No
Tip Type Pozidriv
Blade Material Chrome Vanadium Molybdenum Steel
Blade Length 25 mm
Screwdriver Type Stubby
Overall Length 85 mm
Tip Size PZ1
Checking stock...
IDR
68,073.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
168,073.61
*price per unit indicative
"RS PRO Pozidriv Stubby Screwdriver PZ1 Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products