RS PRO Torx Standard Screwdriver T27 Tip
- RS Stock No.:
- 1829720
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
RS stock number | 1829720 |
Product description | RS PRO Torx Standard Screwdriver T27 Tip |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
RS PRO Torx Screwdrivers, Chrome Vanadium Molybdenum Steel, With Soft-grip Handle
Introducing torx screwdrivers from our trusted and reliable own brand RS PRO, a range of highly durable screwdrivers with an ergonomic handle for enhanced grip and excellent torque. These torx screwdrivers are the perfect screwdriver to use with torx or star type screws in a range of electronic and mechanical applications. The torx tip type ensures a reliable and sturdy connection to the screw with higher torque than standard screws and screwdrivers, allowing you to tighten or loosen screws securely without risk of the screwdriver slipping out. The shaft of the screwdriver is manufactured with chrome vanadium steel offering excellent strength and resistance to high temperatures and corrosion.
Features and benefits
• Soft grip handle for enhanced grip and torque
• Chrome vanadium steel shaft offering excellent durability
• Ideal for use with electronic and mechanical devices
• Available in a range of tip sizes to accommodate various applications
• Matt chrome finish providing excellent resistance to corrosion
• Black tip to provide distinct contrast between screw and tip
• Flat surfaces on handle to prevent unwanted movement whilst lying flat on a surface
Applications
Torx screwdrivers are a type of hand tool used to tighten and loosen torx screws. They feature a torx type tip that enhances torque and grip of the screw, preventing the screwdriver slipping out and damaging the surface area. Torx screwdrivers are used in a wide range of applications and are ideal for smaller electronic and mechanical devices that feature torx screws such as:
• Computers
• Laptops
• Hard drives
• Automotive
• Construction
• Security
FAQs
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.
The soft grip handles featured on these RS PRO screwdrivers are fixed, ensuring a safe and secure connection to the shaft preventing unwanted removable and injury.
What sizes are available?
RS PRO torx screwdrivers are available in a variety of tip sizes to accommodate a range of applications. The following sizes are available:
1829710 - T5
1829711 - T6
1829712 - T7
1829713 - T8
1829714 - T9
1829715 - T10
1829716 - T15
1829718 - T20
1829719 - T25
1829720 - T27
1829721 - T30
1829722 - T40
Specifications
Attribute | Value |
Brand | RS PRO |
VDE/1000V Approved | No |
Tip Type | Torx |
Blade Material | Chrome Vanadium Molybdenum Steel |
Blade Length | 115 mm |
Screwdriver Type | Standard |
Overall Length | 215 mm |
Tip Size | T27 |