Bahco Flat Standard Screwdriver 0.8 x 4 mm Tip

RS Stock No.:
2648610
Mfr. Prt No.:
BE-8240
Brand:
Bahco
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
RS stock number 2648610
Product description Bahco Flat Standard Screwdriver 0.8 x 4 mm Tip
Manufacturer / Brand Bahco
Manufacturer part number BE-8240

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Screwdrivers - Ergonomic

Designed using a comprehensive eleven-point Ergo-programme.

Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards


Specifications

Attribute Value
Brand Bahco
Overall Length 297 mm
Blade Material Alloy Steel
Blade Length 175 mm
Screwdriver Type Standard
Tip Size 0.8 x 4 mm
Handle Material Bi-material
Tip Type Flat
Checking stock...
IDR
168,348.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1168,348.45
*price per unit indicative
"Bahco Flat Standard Screwdriver 0.8 x 4 mm Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products