Bahco Phillips Standard Screwdriver PH3 Tip
- RS Stock No.:
- 2648705
- Mfr. Prt No.:
- BE-8630
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2648705 |
Product description | Bahco Phillips Standard Screwdriver PH3 Tip |
Manufacturer / Brand | Bahco |
Manufacturer part number | BE-8630 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Screwdrivers - Ergonomic
Designed using a comprehensive eleven-point Ergo-programme.
Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards
Specifications
Attribute | Value |
Brand | Bahco |
Overall Length | 272 mm |
Blade Length | 150 mm |
Screwdriver Type | Standard |
Tip Size | PH3 |
Handle Material | Bi-material |
Tip Type | Phillips |
Blade Material | Alloy Steel |