Stanley Flat, Phillips Interchangeable Screwdriver 1/8 in, 5/32 in, PH0, PH1 Tip

RS Stock No.:
6658365
Mfr. Prt No.:
66-344M
Brand:
Stanley
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
RS stock number 6658365
Product description Stanley Flat, Phillips Interchangeable Screwdriver 1/8 in, 5/32 in, PH0, PH1 Tip
Manufacturer / Brand Stanley
Manufacturer part number 66-344M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Stanley 4-in-1 Pocket Screwdriver

The STANLEY 4 In 1 Pocket Driver with pen clip design includes 4 of the most useful small screwdriver bit sizes. It has a bi-material grip which provides enhanced comfort and control. The magnetic bits attract and hold small screws. The pocket driver comes with 2 double-ended bits:
• 1/8" slotted/Phillips #1
• 1/16" slotted/Phillips #00.
It has been steel hardened for maximum durability. The non-slip textured surface won't slip, crack or peel.

Features and Benefits:
• Compact size allows the tool to be carried around in a pocket
• Non-slip textured surface with soft bi-material grip
• The driver has been steel hardened for maximum durability
• Magnetic bits attract and hold small screws
• S2 Steel for maximum durability
• Supplied with 2 double-ended bits

Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471

Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.

LFDESSIN-05LFDESSIN-04

Specifications

Attribute Value
Brand Stanley
Tip Size 1/8 in, 5/32 in, PH0, PH1
Tip Type Flat, Phillips
Blade Material Steel
Blade Length 45 mm
Screwdriver Type Interchangeable
Overall Length 5.25 in
Checking stock...
IDR
137,720.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1137,720.57
*price per unit indicative
"Stanley Flat, Phillips Interchangeable Screwdriver 1/8 in, 5/32 in, PH0, PH1 Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products