Facom Phillips Standard Screwdriver PH1 Tip
- RS Stock No.:
- 7227132
- Mfr. Prt No.:
- ATWPH1X100CK
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7227132 |
Product description | Facom Phillips Standard Screwdriver PH1 Tip |
Manufacturer / Brand | Facom |
Manufacturer part number | ATWPH1X100CK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 8, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Impact screwdriver Facom Protwist® SHOCK
Introducing the excellent quality impact screwdriver From Facom. This screwdriver is a perfect choice for professionals or enthusiast looking for a quality tool all screw driving applications. Thanks to unique Facom design and Polyamide connection the screwdriver guarantees the optimum transmission of a hammer's blow and decreases the back shock. The hexagonally shaped blade with shoulders allows for screwdriving with wrenches.
Features and Benefits:
• Impact Zone with Steel Strike - hexagonal blade with 73MO steel.
• Hexagonal blade with a shoulder to take a wrench.
• Extra-long blade for use in confined spaces.
• Inline Hardening Process – +100% Tip Life and +100% Bar Strength.
• Handle Material - Softer for more Comfort and still Chemical Resistant.
• Golden electroplated Tip - 4x Corrosion Resistance.
• Handle ’Channel’ - +10% Torque.
• Laser Marking - gives virtually Permanent Marking.
• CNC tip machining - gives better Screw Fit increasing Torque Transfer and Reducing Wear.
Typcal Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
Speciality screwdrivers such as Pozidriv, TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks
FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of the Facom Magnetiser & Demagnetiser Tool e.g.: 162-8299
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.
Specifications
Attribute | Value |
Brand | Facom |
Blade Material | Steel |
Blade Length | 100 mm |
Screwdriver Type | Standard |
Tip Size | PH1 |
Handle Material | Polyamide |
Tip Type | Phillips |