Wera Flat Long Reach Screwdriver 6.5 mm Tip, VDE 1000V Approved

RS Stock No.:
8758722
Mfr. Prt No.:
006126
Brand:
Wera
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
RS stock number 8758722
Product description Wera Flat Long Reach Screwdriver 6.5 mm Tip, VDE 1000V Approved
Manufacturer / Brand Wera
Manufacturer part number 006126

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Kraftform Plus VDE Slotted Screwdrivers (160i)

Precision insulated 1000V slotted screwdrivers with Kraftform handles for excellent comfort and control With Wera’s Lasertip blades for unrivalled grip.

Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Laser tip with micro rough surface for increased grip and bite resulting requiring less contact pressure
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
Chrome plated finish


Specifications

Attribute Value
Brand Wera
Tip Type Flat
Blade Length 200 mm
Screwdriver Type Long Reach
Overall Length 305 mm
Tip Size 6.5 mm
VDE/1000V Approved Yes
Checking stock...
IDR
277,538.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1277,538.94
*price per unit indicative
"Wera Flat Long Reach Screwdriver 6.5 mm Tip, VDE 1000V Approved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products