Wera Flat Standard Screwdriver 3.5 mm Tip

RS Stock No.:
8758877
Mfr. Prt No.:
018260
Brand:
Wera
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
RS stock number 8758877
Product description Wera Flat Standard Screwdriver 3.5 mm Tip
Manufacturer / Brand Wera
Manufacturer part number 018260

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Kraftform Plus Slotted Chisel Driver (932A)

Innovative Slotted Chiseldriver screwdriver from Wera capable of driving, loosening seized screws and chiselling due to the pound-thru’ blade and built in impact cap.

Hexagonal single piece blade for excellent torque transfer without risk of breaking or splintering
Hexagonal bolster for use with a spanner when you need a little extra help turning those seized screws
Wera’s Kraftform ergonomic handle for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hexagon shoulder to avoid rolling
Chrome plated finish
Black tip for corrosion protection and a tighter fit


Specifications

Attribute Value
Brand Wera
Overall Length 161 mm
Tip Size 3.5 mm
Tip Type Flat
Blade Length 80 mm
Screwdriver Type Standard
Checking stock...
IDR
125,658.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1125,658.22
*price per unit indicative
"Wera Flat Standard Screwdriver 3.5 mm Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products