Wera Hex Interchangeable Screwdriver Handle 1/4 in Tip

RS Stock No.:
8759208
Mfr. Prt No.:
051273
Brand:
Wera
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
RS stock number 8759208
Product description Wera Hex Interchangeable Screwdriver Handle 1/4 in Tip
Manufacturer / Brand Wera
Manufacturer part number 051273

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera ESD Bit Driver Handle (813R)

Wera brings to you their fantastic ESD bit driver handle, a professional bit driver with a non-magnetic quick-release chuck for fast and secure bit changes. This handle offers high-quality ESD safe working to protect components from electrostatic energy and damage.

Handle

The handle has been ergonomically designed, feels comfortable in the hand even during extensive use and helps prevent arm strains and blisters.

How easy is it to use?

The bit holder is easy to use, simply push the bit into the adaptor and the lock will activate instantaneously providing a secure and movement free connection. To release push the sleeve forward to eject the bit. All of these functions can be operated single handed.

Feature and Benefits

• ESD tool
• Non-magnetic
• Ergonomic – multi-component handle
• Hexagon shoulder
• Increased torque transfer
• Anti-roll off
• Surface resistance; 10^9 Ohm
• Rapidadptor technology
• Prevents hand injuries
• Suitable for use with 1/ 4 in bits.
• DIN EN 61340-5-1

Typical Applications:

This handles unique design means there is no need to carry multiple screwdrivers to the job. Ideal for electrical engineers during electrical installations. When used in conjunction with interchangeable bits it makes life so much easier, plus offers ESD protection and user fatigue.

Is the bit holder magnetised?

No, the bit holder is not magnetised.

Is this screwdriver VDE approved?

No, however, it offers ESD safe working to protect components from electrostatic energy and damage.


Specifications

Attribute Value
Brand Wera
ESD Safe Yes
Screwdriver Type Interchangeable
Overall Length 90 mm
Tip Size 1/4 in
Tip Type Hex
Checking stock...
IDR
311,313.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1311,313.52
*price per unit indicative
"Wera Hex Interchangeable Screwdriver Handle 1/4 in Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products