Bahco SLX 17 17 Piece , 3/4 in Socket Set
- RS Stock No.:
- 0254282
- Mfr. Prt No.:
- SLX 17
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0254282 |
Product description | Bahco SLX 17 17 Piece , 3/4 in Socket Set |
Manufacturer / Brand | Bahco |
Manufacturer part number | SLX 17 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Bahco Compact 3/4 in Socket Set
3/4 in drive metric socket set containing 17 pieces
Features and Benefits
Compact 3/4 in Socket set with the most popular sizes of sockets
Quick socket release button on ratchet
High performance alloy steel
High density polythene case
Contents:
12 pieces 3/4” hex sockets: 22, 24, 27, 30, 32, 33, 34, 36, 38, 41, 46, 50 mm
1 piece 3/4" ratchet head 24 teeth/15° action angle
1 piece telescopic handle 500 to 815 mm
1 piece 3/4" sliding T-bar head
1 piece 3/4" extension bar 200 mm
1 piece 3/4" extension bar 400 mm
Specifications
Attribute | Value |
Brand | Bahco |
Drive Size | 3/4 in |
Set Type | Non-Impact Socket Set |
Number of Pieces | 17 |
Set Contents | Extension, Ratchet, Sliding T-bar, Sockets |
Socket Size | 22 mm, 24 mm, 27 mm, 30 mm, 32 mm, 33 mm, 34 mm, 36 mm, 38 mm, 41 mm, 46 mm, 50 mm |
Drive Type | Square |
Finish | Chrome |
Material | Alloy Steel |