Wera 004212 9 Piece , 1/2 in Socket Set
- RS Stock No.:
- 1271162
- Mfr. Prt No.:
- 004212
- Brand:
- Wera
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1271162 |
Product description | Wera 004212 9 Piece , 1/2 in Socket Set |
Manufacturer / Brand | Wera |
Manufacturer part number | 004212 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Drive Tools
Wera Zyklop Bit Socket Sets
1/2in drive socket set with holding function
SUPPLIED_WITH : Compact and robust textile box
• Holding function holds screws securely on the tool
• Ideal for use in confined spaces
• Colour-coded for an easier identification
• Knurling on lower socket end for more grip when used manually
• Length: 140 mm
Specifications
Attribute | Value |
Brand | Wera |
Drive Size | 1/2 in |
Set Type | Non-Impact Socket Set |
Number of Pieces | 9 |
Socket Size | TX20, TX25, TX27, TX30, TX40, TX45, TX50, TX55, TX60 |
Drive Type | Square |
Finish | Chrome |
Set Contents | Sockets |
Material | Chrome Molybdenum Steel |