Facom RXPICOPB 11 Piece , 1/4 in Socket Set
- RS Stock No.:
- 1447819
- Mfr. Prt No.:
- RXPICOPB
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1447819 |
Product description | Facom RXPICOPB 11 Piece , 1/4 in Socket Set |
Manufacturer / Brand | Facom |
Manufacturer part number | RXPICOPB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom Sets
Facom 28 Piece 1/4" Drive Socket Set
The Facom RXPICOPB is a socket set for the professional on the move featuring a high-performance 180° ratchet wrench that guarantees increased ease of use and improves accessibility accompanied with 10 sockets ranging from 5.5 mm to 14 mm. Extension bars allow for an easy reach in confined spaces and helps to generate an increased torque which makes operating easier and safer. The 1/4 in Rachet in this kit has a 180° flexible head, ring stop to hold hexagonal sockets and locking button. Which is ideal because it means you can block the ratchet head in whatever position you need.
This wrench is supplied complete with a selection of sockets, nut spinner, extension bars, and universal joint. It comes in a sturdy and durable PICO box that fits in the palm of your hand. This Facom socket set has been designed with professionals in mind and manufactured from the highest quality materials that guarantee lifelong operation and increased durability.
Features and Benefits
• Unique, professional toolset with a high-performance ratchet and sockets
• 180° flexible head ratchet
• 1/4 in Square drive hexagonal sockets for basic and strong tightening
• Durable, strong and easy to use
• Set includes 5.5 - 14 mm metric sockets
• Supplied with a PICO Box for easy transportation
Typical Applications
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages
FAQ's
What do you get in the set?
10 Square Drive 1/4" Sockets - 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14 mm
180° Flexible 1/4" Ratchet
Why choose this set?
With its range of sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With a ratchet style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.
Specifications
Attribute | Value |
Brand | Facom |
Drive Size | 1/4 in |
Set Type | Non-Impact Socket Set |
Drive Type | Square |
Number of Pieces | 11 |
Set Contents | Ratchet, Sockets |