Bahco S-106 106 Piece , 1/2 in, 1/4 in Socket Set

RS Stock No.:
3613148
Mfr. Prt No.:
S-106
Brand:
Bahco
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
RS stock number 3613148
Product description Bahco S-106 106 Piece , 1/2 in, 1/4 in Socket Set
Manufacturer / Brand Bahco
Manufacturer part number S-106

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Bahco
Drive Size 1/2 in, 1/4 in
Set Type Non-Impact Socket Set
Number of Pieces 106
Set Contents Adaptor, Bits, Extension, Ratchet, Sliding T-bar, Sockets, Spanners, Spinner Handle, Universal Joint
Socket Size 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 20 mm, 21 mm, 23 mm, 24 mm, 27 mm, 32 mm, 34 mm
Drive Type Square
Finish Chrome
Material Chrome Vanadium Steel
Checking stock...
IDR
13,373,265.22
Out of stock
Price Set
Unit(s)Per Unit(IDR)
113,373,265.22
*price per unit indicative
"Bahco S-106 106 Piece , 1/2 in, 1/4 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products