Bahco K8901M/8 8 Piece , 3/4 in Socket Set
- RS Stock No.:
- 7177403
- Mfr. Prt No.:
- K8901M/8
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7177403 |
Product description | Bahco K8901M/8 8 Piece , 3/4 in Socket Set |
Manufacturer / Brand | Bahco |
Manufacturer part number | K8901M/8 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Socket Sets
A high quality, professional range of sockets and torque tools for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.
Bahco 8 Pieces 3/4in Impact Socket Set (K8901M/8)
3/4in drive heavy-duty impact socket set for use in industrial applications.
Features and Benefits
Chrome Extra
Phosphated finish
Material: High performance alloy steel
To be used with machines
For maximum safety, use clamping springs
In metal-sheet box
Specifications
Attribute | Value |
Brand | Bahco |
Drive Size | 3/4 in |
Set Type | Impact Socket Set |
Number of Pieces | 8 |
Set Contents | Sockets |
Socket Size | 21 mm, 22 mm, 24 mm, 27 mm, 30 mm, 32 mm, 36 mm, 41 mm |
Drive Type | Square |
Finish | Blackened |
Material | Alloy Steel |