Facom 16 Piece Steel Spanner Set
- RS Stock No.:
- 0562185
- Mfr. Prt No.:
- 440.JE16T
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0562185 |
Product description | Facom 16 Piece Steel Spanner Set |
Manufacturer / Brand | Facom |
Manufacturer part number | 440.JE16T |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom Metric Combination Spanner Set
A metric 16 piece combination spanner set. Each piece is made from alloy steel and finished with satin chrome. Upon inspection, there are clear size markings at both ends of the spanners and a Facom logo in the middle. Facom spanners are synonymous with quality and these combinations spanners offer real quality and are the perfect addition to any toolbox.
Open End
The open end has the standard shape, excellent at tightening bolts, especially when working in tight areas. The open end diameter is very accurate so during application they are nice and tight which allows greater force to be used.
Ring End
The ring end has a multiple teeth in small increments ideal for full grip and powerful tightening while protecting the fasteners.
Features and Benefits
• The high mechanical performance combined with compact design complying with aeronautical standards
• Ring clearance designed for better access to recessed or closely spaced screws
• 12-point OGV profile for a high torque without damaging the nut
• 6 point ring
• Angled at 15°
• Optimised open end/handle geometry for increased accessibility
• Ground contact faces
• Satin chrome finish
• Pouch
Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance
Approvals & Certification
ISO 691, NF ISO 691, ISO 7738, NF ISO 7738, ISO 3318, NF ISO 3318, ISO 1711-1, NF ISO 1711-1, NF E74-306.
SAE AS 954E
FAQ:
What material are they made from?
These combination spanners are made from steel with satin chrome finish
What do you get in the set?
Facom Metric Combination Spanner Set: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 23 and 24 mm
Specifications
Attribute | Value |
Brand | Facom |
Number of Pieces | 16 |
Series | 440.JE |
Set Type | Combination Spanner Set |
Sizes in Set | 8 <arrow/> 24 mm |
Material | Steel |
VDE/1000V Approved | No |
Finish | Chrome |