RS PRO 6 Piece Chrome Vanadium Steel Tubular Box Spanner Set

RS Stock No.:
4499864
Brand:
RS PRO
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
RS stock number 4499864
Product description RS PRO 6 Piece Chrome Vanadium Steel Tubular Box Spanner Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 15, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO 6 Piece Tubular Socket Wrench Set

From RS PRO, this high-quality tubular box wrench set has compact and robust tools ideal for use in restricted spaces. Manufactured from chrome vanadium steel, the tools are corrosion resistant and suitable for use in harsh environments over a long service life.

Supplied in a handy PVC wallet, the six-piece toolset has solutions for a variety of hex bolt and square nut and bolt applications. The box head spanners are double-sided foR added functionality. On one end, a right angle with a 12 point hexagonal socket profile and an opening to allow long bolts or studding to pass through. The longer end has a six-point socket profile of the same metric size.

Kit Contains

6 double-ended tubular box spanners;

• 8mm: overall length-125mm, depth of go through end 15mm
• 10mm: overall length-140mm, depth of go through end 22mm
• 11mm: overall length-143mm, depth of go through end 23mm
• 13mm: overall length-150mm, depth of go through end 27mm
• 17mm: overall length-195mm, depth of go through end 35mm
• 19mm: overall length-215mm, depth of go through end 40mm

Features and Benefits

• High-quality 6-piece set, supplied complete in a PVC wallet
• Chrome plated with mirror finish
• Heat treated to HRC 42 to 48 Degrees

Applications

The box wrench spanner can be used whether appropriate hexagonal and square fasteners need to be hand tightened or loosened. From changing car tires to repairing heavy machinery, this box spanner set is compact and versatile. It might be used by;

• Auto mechanics
• Maintenance engineer
• Industrial engineer

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.


Specifications

Attribute Value
Brand RS PRO
Set Type Tubular Box Spanner Set
Number of Pieces 6
Sizes in Set 8 → 19 mm
Finish Chrome Plated
Material Chrome Vanadium Steel
Checking stock...
IDR
1,423,776.86
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,423,776.86
*price per unit indicative
"RS PRO 6 Piece Chrome Vanadium Steel Tubular Box Spanner Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products