Facom 16 Piece Steel Spanner Set
- RS Stock No.:
- 7691751
- Mfr. Prt No.:
- 39.JE16T
- Brand:
- Facom
![Logo for Facom](https://media.rs-online.com/h_40/brand/M0076-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7691751 |
Product description | Facom 16 Piece Steel Spanner Set |
Manufacturer / Brand | Facom |
Manufacturer part number | 39.JE16T |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 8, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom Short Shank Combination Spanner Set
The 39.JE16T from Facom is a 16 piece combination spanner set. They offer comfort while in use and will be a great addition to your toolbox. Spanners consist of two heads; one with an open-ended profile and the other with a ring profile. During application, they fit nice and tight which help prevent rounding of the fastener. They are housed in a separate compartment within a handy tool roll.
Why choose combination Spanner?
If a tight nut is broken loose, it can be unscrewed much more quickly with an open-end Spanner than with a box open Spanner.
Features and Benefits
• Made from Alloy Steel
• Chrome Finish
• Tightens/loosens nuts and bolts
• Supplied as a roll set
• Ideal for restricted areas
• Short shank and compact heads
• Size: 3.2 mm to 17 mm
• Supplied as roll set
Approvals & Certification:
ISO 7738, NF ISO 7738
Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance
FAQ:
What material are they made from?
These combination spanners are made from steel with a chrome finish
What difference is there between an open end and box open spanner?
Open end can be used for fast turning, whereas box open spanner will be used for breaking nuts loose or for snugging them down.
Specifications
Attribute | Value |
Brand | Facom |
Number of Pieces | 16 |
Set Type | Combination Spanner Set |
Sizes in Set | 3.2 <arrow/> 17 mm |
Material | Steel |
VDE/1000V Approved | No |