Schneider Electric Straight Male M12 to Straight Male RJ45 Sensor Actuator Cable, 4 Core, PVC, 1m
- RS Stock No.:
- 0521223
- Mfr. Prt No.:
- TCSECL1M3M1S2
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0521223 |
Product description | Schneider Electric Straight Male M12 to Straight Male RJ45 Sensor Actuator Cable, 4 Core, PVC, 1m |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | TCSECL1M3M1S2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Telemecanique Ositrack
Telemecanique Sensors OsiSense XG
RFID - Radio-frequency Identification - can replace traditional bar-coding and electro-magnet tags as a method of product tracking. The OsiSense XG system operates at 13.65Mhz, and uses tag readers that are compatible with almost all tags conforming to ISO 18000-3, ISO 15693, and ISO 14443. This makes it ideal for a wide range of applications that involve tracking the movement of people or products.
Note
Maximum reading distance is dependant on tag type selected.
APPROVALS : UL, CE, EN 301489-1, EN 301489-3
Features and Benefits
Tag readers feature integral antennas
Robust IP65 sealed tag readers
Sensing distance up to 100mm
Read/write compatibility with the majority of 13.56 MHz tags on the market
Unlimited read cycles
2.5 Million write cycles typical life
Industry standard M12 connectors for cabling
Specifications
Attribute | Value |
Brand | Schneider Electric |
Connector A | M12 |
Connector B | RJ45 |
Length | 1 m |
Connector A Gender | Male |
Connector B Gender | Male |
Connector A Orientation | Straight |
Connector B Orientation | Straight |
Coding | D |
Number of Cores | 4 |
Shielding | Shielded |
Sheath Material | PVC |
Connector A Number of Contacts | 4 |
IP Rating | IP67 |