Bahco 3/4 in Square Joint

RS Stock No.:
7176700
Mfr. Prt No.:
K8967S
Brand:
Bahco
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
RS stock number 7176700
Product description Bahco 3/4 in Square Joint
Manufacturer / Brand Bahco
Manufacturer part number K8967S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Socket Accessories

A high quality, professional range of sockets and torque tools for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Universal Ball Joints

Heavy duty ball joints for industrial use

High performance alloy steel
Black finish
Maximum angle 30° (717-6690) or 35° (717-6700) with through hole
Use clamping springs for maximum safety


Specifications

Attribute Value
Brand Bahco
Drive Size 3/4 in
Overall Length 96 mm
Type Joint
Drive Type Square
Finish Blackened
Material Alloy Steel
Checking stock...
IDR
2,019,866.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,019,866.73
*price per unit indicative
"Bahco 3/4 in Square Joint" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products