Facom 1/4 in Square Adapter

RS Stock No.:
7554147
Mfr. Prt No.:
ECR
Brand:
Facom
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
RS stock number 7554147
Product description Facom 1/4 in Square Adapter
Manufacturer / Brand Facom
Manufacturer part number ECR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Facom Square Male 1/4" to 1/4" Male Hexagon Adaptor:

Introducing professional socket adaptor with square 1/4" male to 1/4" male hexagon, for using 1/4" sockets with torque drivers. Manufactured from the highest grade steel guarantees the maximum performance, durability and safety of use. As all other Facom tools, this square 1/4" to 1/4" hex adaptor is covered by a professional lifetime warranty.

Features and Benefits:

• A professional bit to use 1/4" sockets with the Facom torque screwdrivers series A.400 - A.440 - A.301MT - A.341MT
• Hexagonal - 1/4" - 6.35 mm drive
• Length: 25 mm
• Weight: 15 g
• Covered by Facom lifetime warranty

Approvals & Certification:

• ISO 1173,
• NF ISO 1173


Specifications

Attribute Value
Brand Facom
Drive Size 1/4 in
Overall Length 25 mm
Type Adapter
Drive Type Square
Checking stock...
IDR
170,446.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1170,446.25
*price per unit indicative
"Facom 1/4 in Square Adapter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda