Wera 1/4 in Ratchet Handle, Square Drive With Ratchet Handle

RS Stock No.:
0495449
Mfr. Prt No.:
003500
Brand:
Wera
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
RS stock number 0495449
Product description Wera 1/4 in Ratchet Handle, Square Drive With Ratchet Handle
Manufacturer / Brand Wera
Manufacturer part number 003500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

8000 A Zyklop 1 / 4 in Drive Speed Ratchet.

From Wera this is the 8000 A Zyklop Speed ratchet complete with a 1 / 4 inch drive combining 5 different ratchets into 1 plus it can also be used as a screwdriver, a truly versatile ratchet. The Speed ratchet has 72 finely pitched teeth that provide you with a 5° low return angle. The ratchet has a ball lock and is for use with 1 / 4-inch square drive sockets and adaptors Adding to the versatility of this amazing ratchet the head of the tool freely pivots allowing you to work in small spaces and difficult to reach areas, plus, can also be locked into place by simply sliding the switch that has be carefully positioned on either side of the ratchet. There are pre-defined locking positions at 0°, 15° and 90° to the left and right of the ratchet providing safe locking and no slipping of the ratchet head plus when locked into the 0° position and attaching an adaptor and bit, the ratchet can be used as a screwdriver. The unique flywheel will ensure quick and easy screwdriving and the Kfraftform handle with the free-turning sleeve allows quick and easy turning. The ergonomic Kraftform handle has the Wera hard and soft ones so is comfortable to use without and damage to your hand while still providing a high torque. This ratchet is a truly versatile tool and an excellent addition for you tool bag.

Features and Benefits.

  • 8000 A Zyklop Speed Ratchet.

  • 1 / 4-inch Square Drive (sockets and adaptors).

  • 5 tools in 1 (Fine tooth ratchet, Flex head ratchet, Angle ratchet, Quick release ratchet, Power ratchet, screwdriver).

  • 72 Finely pitch teeth.

  • 5° Low return angle.

  • Ball lock.

  • Head pivots freely.

  • Locking positions 0°, 15° and 90° (no slipping).

  • Sliding lock (no slipping).

  • Quick release.

  • Can be used as a screwdriver (locked at 0° adaptor and but required).

  • Flywheel design (easy switching from clockwise to anti-clockwise).

  • Kraftform ergonomic handle.

  • Hard and soft zones.

  • Low loss transfer if high torque.

  • Versatile ratchet.

  • Excellent for difficult and hard to reach areas.

  • Excellent hand clearance.

Applications.

  • Confined and difficult to reach applications.

  • Where extra hand clearance is necessary.

  • All torque applications.

Wera Socket Wrenches Available.

  • Stock number 495449, 1 / 4-in square drive ratchet.

  • Stock number 1231893, 1 / 4-in square drive ratchet set.

  • Stock number 8126251, 1 / 4-in square drive ratchet.

  • Stock number 8126239, 1 / 4-in square drive ratchet.


Specifications

Attribute Value
Brand Wera
Drive Size 1/4 in
Model Zyklop
Overall Length 152 mm
Drive Shape Square
Handle Type Ratchet
Material Chrome Vanadium Steel
Checking stock...
IDR
1,590,866.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,590,866.63
*price per unit indicative
"Wera 1/4 in Ratchet Handle, Square Drive With Ratchet Handle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda