Facom 1/2 in Ratchet Handle, Square Drive With Ratchet Handle

RS Stock No.:
7428405
Mfr. Prt No.:
SL.161PB
Brand:
Facom

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7428405
Product description Facom 1/2 in Ratchet Handle, Square Drive With Ratchet Handle
Manufacturer / Brand Facom
Manufacturer part number SL.161PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Drive Tools

Facom SL.161 1/2" Drive Socket Wrench

Introducing the Facom SL.161 1/2” drive Ratchet, it's a professional tool that guarantees ease of use with increased torque. Featuring a dust-proof, maintenance free mechanism accompanied with an easy to drive socket wrench. The SL.161 ratchet has a fine tooth ratchet construction, which allows for greater speed and efficiency when working. Greater teeth allow for less movement on the return stroke. A 5° angle of engagement, providing smoother operation and functions when access to the fastener is restricted.

The socket wrench has a 1/2 inch drive and generally used with sockets for nuts and bolts, which are capable of applying enough force to undo most nuts on a car. The wrench can easily switch from tightening or loosening through the drive direction switch, this allows you to use your palm to press down on the head of the ratchet. Finished fully polished chrome the wrench has excellent durability and rust resistance. The comfortable and sturdy moulded handle can withstand the majority of industrial solvents and chemicals.

Features and Benefits

• Dustproof and maintenance free socket wrench

• The quick change of direction achieved through the switch

• The socket wrench features an ergonomically designed and sturdy, soft grip handle that guarantees safe and comfortable operation.

• A 1/2 inch drive generally used for loosening nuts and bolts

• Fully polished chrome finish, with rust resistant properties

• Hook for hanging when working at height.

Typical Applications

Socket Wrenches are a type of wrench or ratchet designed to work with sockets attached to the head of the wrench. Socket wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Sockets wrenches and are commonly used by professionals such as car mechanics, engineers, builders and DIY enthusiasts.

FAQ's

What socket size does it work with?

This socket is used with 1/2 inch drive sockets. These can range from deep to shallow sockets for all types of jobs you require.


Specifications

Attribute Value
Brand Facom
Drive Size 1/2 in
Overall Length 263 mm
Finish Chrome
Drive Shape Square
Handle Type Ratchet
Material Chrome Vanadium Steel
Checking stock...
IDR
969,183.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1969,183.60
*price per unit indicative
"Facom 1/2 in Ratchet Handle, Square Drive With Ratchet Handle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products