Gedore 8.0 mm Hexagon Nut Driver, VDE/1000V Approved

RS Stock No.:
8478161
Mfr. Prt No.:
1747118
Brand:
Gedore
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
RS stock number 8478161
Product description Gedore 8.0 mm Hexagon Nut Driver, VDE/1000V Approved
Manufacturer / Brand Gedore
Manufacturer part number 1747118

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SI


Product Details

Gedore VDE Socket and Nut Driver

Professional Gedore VDE insulated nut driver socket spinner for live working or working near energised systems.

Ergonomic design with special 3 component handle for added safety
Lanyard hanging hole for working at height or hook storage
Positive Fit joint on handle and blade for excellent torque transmission
VDE insulation up to 1000 V


Specifications

Attribute Value
Brand Gedore
Overall Length 245.0 mm
VDE/1000V Approved Yes
Screwdriver Type VDE
Tip Size 8.0 mm
Handle Material Plastic
Tip Type Hexagon
Checking stock...
IDR
340,787.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1340,787.61
*price per unit indicative
"Gedore 8.0 mm Hexagon Nut Driver, VDE/1000V Approved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products