Gedore 10.0 mm Hexagon Nut Driver, VDE/1000V Approved
- RS Stock No.:
- 8478173
- Mfr. Prt No.:
- 1747134
- Brand:
- Gedore
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8478173 |
Product description | Gedore 10.0 mm Hexagon Nut Driver, VDE/1000V Approved |
Manufacturer / Brand | Gedore |
Manufacturer part number | 1747134 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Gedore VDE Socket and Nut Driver
Professional Gedore VDE insulated nut driver socket spinner for live working or working near energised systems.
Ergonomic design with special 3 component handle for added safety
Lanyard hanging hole for working at height or hook storage
Positive Fit joint on handle and blade for excellent torque transmission
VDE insulation up to 1000 V
Specifications
Attribute | Value |
Brand | Gedore |
Overall Length | 235.0 mm |
VDE/1000V Approved | Yes |
Screwdriver Type | VDE |
Tip Size | 10.0 mm |
Handle Material | Plastic |
Tip Type | Hexagon |