Wera 1/4 in Hexagon Phillips, Pozidriv, Slotted, Torx Ratchet Screwdriver
- RS Stock No.:
- 1230856
- Mfr. Prt No.:
- 051043
- Brand:
- Wera
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1230856 |
Product description | Wera 1/4 in Hexagon Phillips, Pozidriv, Slotted, Torx Ratchet Screwdriver |
Manufacturer / Brand | Wera |
Manufacturer part number | 051043 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera Sets
Kraftform Kompakt 60 ESD Screwdriver Set
Wera Kraftform Kompakt 60 ESD screwdriver set with a ergonomic handle for extra grip and pressure with optimal contact zones resulting in increased torque transfer.
17 Piece set
Rapidaptor quick-release chuck
Laser tip with micro rough surface for increased grip and bite requiring less contact pressure
Non-roll hexagon shoulder to prevent lost drivers
Screwdriver size and tip type markings
Specifications
Attribute | Value |
Brand | Wera |
Drive Size | 1/4 in |
Number of Pieces | 17 |
Tip Size | PH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30 |
Tip Type | Phillips, Pozidriv, Slotted, Torx |
Drive Type | Hexagon |