Stanley 1/4 in Hexagon Phillips, Pozidriv, Slotted Ratchet Screwdriver
- RS Stock No.:
- 1252163
- Mfr. Prt No.:
- 0-66-358
- Brand:
- Stanley
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1252163 |
Product description | Stanley 1/4 in Hexagon Phillips, Pozidriv, Slotted Ratchet Screwdriver |
Manufacturer / Brand | Stanley |
Manufacturer part number | 0-66-358 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Stanley Multibit Stubby Ratchet Screwdrivers
Ratcheting stubby multi-bit screwdriver which includes six chrome vanadium bits for durability and rust resistance
" hex bits
3-position ratcheting action: left, right, stop which allows to ratchet the driver or use it in a locked position
Magnetic bit holder
Internal bit storage helps to facilitate quick bit changes
Specifications
Attribute | Value |
Brand | Stanley |
Drive Size | 1/4 in |
Number of Pieces | 7 |
Tip Size | PH1, PH2, PZ1, PZ2, SL4.5, SL6 |
Handle Material | Bi-material |
Tip Type | Phillips, Pozidriv, Slotted |
Drive Type | Hexagon |