Gedore Chrome Offset Ring Spanner, 13 x 17 mm

RS Stock No.:
7723397
Mfr. Prt No.:
2 13x17
Brand:
Gedore
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
RS stock number 7723397
Product description Gedore Chrome Offset Ring Spanner, 13 x 17 mm
Manufacturer / Brand Gedore
Manufacturer part number 2 13x17

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Double Ended Ring Spanner

Professional metric, double ended open end spanners.

Slim open end for added strength & high torque
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on each end for quick & easy tool identification
Bright finish


Specifications

Attribute Value
Brand Gedore
Double Ended Yes
Overall Length 245 mm
Offset Yes
Imperial or Metric Metric
Size 13 x 17 mm
Metric Size 13 mm, 17 mm
Spanner Type Ring Spanner
Finish Chrome
Material Vanadium Steel
Checking stock...
IDR
396,798.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1396,798.87
*price per unit indicative
"Gedore Chrome Offset Ring Spanner, 13 x 17 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda