Gedore8612-300 17mm Digital Torque Tester, Range 9 to 320Nm ±1 % Accuracy
- RS Stock No.:
- 7724362
- Mfr. Prt No.:
- 8612-300
- Brand:
- Gedore
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7724362 |
Product description | Gedore8612-300 17mm Digital Torque Tester, Range 9 to 320Nm ±1 % Accuracy |
Manufacturer / Brand | Gedore |
Manufacturer part number | 8612-300 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Oct 18, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
DREMOTEST E Torque Tester 9 → 320Nm
Electronic torque tester for setting and verifying clockwise torque wrenches.
WARNING : Please check that you have selected the correct unit for your torque wrench as over torquing will damage the unit and invalidate any warranty.
SUPPLIED_WITH : 3/8in & 1/2in square drive adaptors.
Integrated torque transducer
Female hexagon drive
High accuracy of measurement
Auto reset function
RS232 interface
Specifications
Attribute | Value |
Brand | Gedore |
Accuracy | ±1 % |
Digital | Yes |
Drive Size | 17 mm |
Measuring Range | 9 to 320 Nm |