Gedore8612-1000 36mm Digital Torque Tester, Range 90 to 1100Nm ±1 % Accuracy

RS Stock No.:
7724371
Mfr. Prt No.:
8612-1000
Brand:
Gedore
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
RS stock number 7724371
Product description Gedore8612-1000 36mm Digital Torque Tester, Range 90 to 1100Nm ±1 % Accuracy
Manufacturer / Brand Gedore
Manufacturer part number 8612-1000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

DREMOTEST E Torque Tester 90 → 1100Nm

Electronic torque tester for setting and verifying clockwise torque wrenches.

WARNING : Please check that you have selected the correct unit for your torque wrench as over torquing will damage the unit and invalidate any warranty.

SUPPLIED_WITH : 1/2in & 3/4in square drive adaptors.

Integrated torque transducer
Female hexagon drive
High accuracy of measurement
Auto reset function
RS232 interface


Specifications

Attribute Value
Brand Gedore
Accuracy ±1 %
Digital Yes
Drive Size 36 mm
Measuring Range 90 to 1100 Nm
Checking stock...
IDR
32,166,406.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
132,166,406.52
*price per unit indicative
"Gedore8612-1000 36mm Digital Torque Tester, Range 90 to 1100Nm ±1 % Accuracy" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products