Facom, size 19.0 mm Chrome

RS Stock No.:
7947925
Mfr. Prt No.:
10.19
Brand:
Facom
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
RS stock number 7947925
Product description Facom, size 19.0 mm Chrome
Manufacturer / Brand Facom
Manufacturer part number 10.19

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Torque Open End Bits

Professional interchangeable open wrench ends with 9x12 mm drive fitting.

Weight is 37 g
Width of 24.5 mm


Specifications

Attribute Value
Brand Facom
Type Spanner Head
Size 19.0 mm
Finish Chrome
Material Alloy Steel
Checking stock...
IDR
666,680.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1666,680.84
*price per unit indicative
"Facom, size 19.0 mm Chrome" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda