Wera 4 mm Halfmoon, HIOS Adjustable Torque Screwdriver, 0.02 → 0.06Nm

RS Stock No.:
1231839
Mfr. Prt No.:
074802
Brand:
Wera
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
RS stock number 1231839
Product description Wera 4 mm Halfmoon, HIOS Adjustable Torque Screwdriver, 0.02 → 0.06Nm
Manufacturer / Brand Wera
Manufacturer part number 074802

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Kraftform 1430 Series Adjustable Torque Screwdrivers

Wera Series 1430 Kraftform adjustable torque screwdrivers designed for torque controlled tightening to guarantee the safety of the screw connection. Torque can easily be set to the required scale value by hand without special tools. Ergonomic Kraftform handle, with hard and soft zones, that fit the shape to the hand for the ultimate in comfort and high-speed torque transfer.


Specifications

Attribute Value
Brand Wera
Torque Range 0.02 → 0.06 Nm
Drive Size 4 mm
ESD Safe Yes
Overall Length 141 mm
Type Adjustable
Accuracy ±10 %
Drive Shape Halfmoon, HIOS
Checking stock...
IDR
4,497,892.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,497,892.98
*price per unit indicative
"Wera 4 mm Halfmoon, HIOS Adjustable Torque Screwdriver, 0.02 → 0.06Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products