Facom 1/4 in Pozidriv, Slotted Torque Screwdriver Set Torque Screwdriver, 2 → 10Nm

RS Stock No.:
5140068
Mfr. Prt No.:
A.404J2
Brand:
Facom
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
RS stock number 5140068
Product description Facom 1/4 in Pozidriv, Slotted Torque Screwdriver Set Torque Screwdriver, 2 → 10Nm
Manufacturer / Brand Facom
Manufacturer part number A.404J2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Torque Screwdriver Set and Case, 2 → 10 Nm

Facom's A404J2 torque screwdriver set comes in a sturdy case for easy and convenient storage. This set includes a ratchet handle, screwdriver bit set and bit holder. This durable and low torque tool has great accuracy and conforms to international standards ISO 6789. It features an automatic release at preset torque and automatic resetting.

Torque screwdrivers can cover a wide variety of fastening applications and ensure tightening to a specified torque. This driver can be used in various areas such as telecommunications, industrial manufacturing and maintenance, automotive and electronics.


Specifications

Attribute Value
Brand Facom
Torque Range 2 → 10 Nm
Drive Size 1/4 in
Type Torque Screwdriver Set
Drive Shape Pozidriv, Slotted
Checking stock...
IDR
7,506,033.29
Out of stock
Price Set
Unit(s)Per Unit(IDR)
17,506,033.29
*price per unit indicative
"Facom 1/4 in Pozidriv, Slotted Torque Screwdriver Set Torque Screwdriver, 2 → 10Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products