Wera 9 Piece L Shape Long arm Torx Key Set

RS Stock No.:
1271259
Mfr. Prt No.:
073598
Brand:
Wera
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
RS stock number 1271259
Product description Wera 9 Piece L Shape Long arm Torx Key Set
Manufacturer / Brand Wera
Manufacturer part number 073598

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera 9 Piece L-shaped Torx Key Set (967 PKL/9 SB)

Wera 9 piece ergonomic L shaped torx key set designed to ensure a larger contact surface inside the screw recess.

Extra short arm for use on difficult to access screws
Ball ended long arm for use in hard to access awkward areas
The size of each tool is laser engraved on the side of each hex key enabling instant identification of the right tool
The wear-resistant clip material ensures that the L-keys are securely held yet are easy to remove
Blacklaser hardened blades to provide high protection against corrosion


Specifications

Attribute Value
Brand Wera
Short or Long Arm Long
Shape L
Number of Pieces 9
Finish BlackLaser
Set Contents TX10 x 85 mm, TX15 x 90 mm, TX20 x 96 mm, TX25 x 104 mm, TX27 x 112 mm, TX30 x 122 mm, TX40 x 132 mm, TX8 x 76 mm, TX9 x 79 mm
Checking stock...
IDR
915,584.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1915,584.81
*price per unit indicative
"Wera 9 Piece L Shape Long arm Torx Key Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products