Wiha Tools 6 Piece T Shape Torx Key Set
- RS Stock No.:
- 1878450
- Mfr. Prt No.:
- 364S6
- Brand:
- Wiha Tools

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1878450 |
Product description | Wiha Tools 6 Piece T Shape Torx Key Set |
Manufacturer / Brand | Wiha Tools |
Manufacturer part number | 364S6 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Wiha T-Handle Torx Key Set – 6 Piece
Introducing a 6-piece Torx key set from Wiha. These high-quality Torx keys have been designed with the best quality in mind and made from chrome-vanadium-molybdenum steel. Upon inspection, these Torx keys offer an ergonomic design T- handles that ensure a comfortable feel in the hand and allows excellent torque transfer.
Why would you buy these keys?
These Torx keys are perfect for use on fasteners like bolts and screws with a star head. They are excellent for use in tight access areas and low torque applications. This set offers 6 of the most popular sizes and is the ideal accessory to go alongside screwdrivers, hex keys and bit sets.
Features and Benefits
• 6 Piece
• Tip type: Torx
• Ergonomic design T handle
• Excellent torque transfer
• High-quality materials
• Chrome-vanadium-molybdenum steel
• Measurements printed on the handle
• A practical hole for hanging
Dimensions
• Blade Length: 100 mm
• Sizes: T10, T15, T20, T25, T30, and T40
Typical Application
Torx keys sets are a useful addition to any engineer’s toolbox in automotive mechanics, plumbing, bicycle maintenance, and household DIY.
Specifications
Attribute | Value |
Brand | Wiha Tools |
Shape | T |
Number of Pieces | 6 |
Set Contents | T10; T15; T20; T25; T30; T40 |
Finish | Chrome |
Material | Chrome Vanadium Steel |